
DMP1011LFV-13 | |
|---|---|
DigiKey Part Number | DMP1011LFV-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMP1011LFV-13 |
Description | MOSFET P-CH 12V 19A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 19A (Tc) 2.16W Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11.7mOhm @ 12A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 6 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 913 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.16W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.36374 | ₱49,091.22 |
| 6,000 | ₱15.11796 | ₱90,707.76 |
| 9,000 | ₱14.48322 | ₱130,348.98 |
| 15,000 | ₱14.17290 | ₱212,593.50 |

