P-Channel 8 V 10A (Ta) 890mW (Ta) Surface Mount U-WLB1515-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP1011UCB9-7

DigiKey Part Number
DMP1011UCB9-7DITR-ND - Tape & Reel (TR)
DMP1011UCB9-7DICT-ND - Cut Tape (CT)
DMP1011UCB9-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP1011UCB9-7
Description
MOSFET P-CH 8V 10A U-WLB1515-9
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 8 V 10A (Ta) 890mW (Ta) Surface Mount U-WLB1515-9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
10mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.5 nC @ 4.5 V
Vgs (Max)
-6V
Input Capacitance (Ciss) (Max) @ Vds
1060 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
890mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-WLB1515-9
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,953
Factory Stock: 438,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱75.03000₱75.03
10₱46.98500₱469.85
100₱30.98980₱3,098.98
500₱24.11298₱12,056.49
1,000₱21.89892₱21,898.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.51390₱55,541.70
6,000₱17.14048₱102,842.88
9,000₱16.44103₱147,969.27
15,000₱16.41349₱246,202.35
Manufacturers Standard Package