
DMP1011UCB9-7 | |
|---|---|
DigiKey Part Number | DMP1011UCB9-7DITR-ND - Tape & Reel (TR) DMP1011UCB9-7DICT-ND - Cut Tape (CT) DMP1011UCB9-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1011UCB9-7 |
Description | MOSFET P-CH 8V 10A U-WLB1515-9 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 8 V 10A (Ta) 890mW (Ta) Surface Mount U-WLB1515-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 890mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-WLB1515-9 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱46.98500 | ₱469.85 |
| 100 | ₱30.98980 | ₱3,098.98 |
| 500 | ₱24.11298 | ₱12,056.49 |
| 1,000 | ₱21.89892 | ₱21,898.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.51390 | ₱55,541.70 |
| 6,000 | ₱17.14048 | ₱102,842.88 |
| 9,000 | ₱16.44103 | ₱147,969.27 |
| 15,000 | ₱16.41349 | ₱246,202.35 |

