
D22V0S1U2LP1610-7 | |
|---|---|
DigiKey Part Number | 31-D22V0S1U2LP1610-7TR-ND - Tape & Reel (TR) 31-D22V0S1U2LP1610-7CT-ND - Cut Tape (CT) 31-D22V0S1U2LP1610-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D22V0S1U2LP1610-7 |
Description | TVS DIODE 22VWM 38V UDFN16102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 32A Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 32A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 226pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱10.48100 | ₱104.81 |
| 100 | ₱4.58540 | ₱458.54 |
| 500 | ₱4.34716 | ₱2,173.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.04449 | ₱30,444.90 |

