Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMPH6250SQ-7 | |
|---|---|
DigiKey Part Number | 31-DMPH6250SQ-7TR-ND - Tape & Reel (TR) 31-DMPH6250SQ-7CT-ND - Cut Tape (CT) 31-DMPH6250SQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6250SQ-7 |
Description | MOSFET P-CH 60V 2.4A SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.4A (Ta) 920mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMPH6250SQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 512 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 920mW | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.42800 | ₱254.28 |
| 100 | ₱16.34050 | ₱1,634.05 |
| 500 | ₱12.41022 | ₱6,205.11 |
| 1,000 | ₱11.14121 | ₱11,141.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.24176 | ₱27,725.28 |
| 6,000 | ₱8.45312 | ₱50,718.72 |
| 9,000 | ₱8.05129 | ₱72,461.61 |
| 15,000 | ₱7.59969 | ₱113,995.35 |
| 21,000 | ₱7.33228 | ₱153,977.88 |
| 30,000 | ₱7.11623 | ₱213,486.90 |







