


DMT10H010LSS-13 | |
|---|---|
DigiKey Part Number | DMT10H010LSS-13DITR-ND - Tape & Reel (TR) DMT10H010LSS-13DICT-ND - Cut Tape (CT) DMT10H010LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H010LSS-13 |
Description | MOSFET N-CH 100V 11.5A/29.5A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.5A (Ta), 29.5A (Tc) 1.4W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMT10H010LSS-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.29000 | ₱120.29 |
| 10 | ₱76.70000 | ₱767.00 |
| 100 | ₱51.83830 | ₱5,183.83 |
| 500 | ₱41.18598 | ₱20,592.99 |
| 1,000 | ₱38.74978 | ₱38,749.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱33.03096 | ₱82,577.40 |
| 5,000 | ₱31.65821 | ₱158,291.05 |

