


DMT10H015LSS-13 | |
|---|---|
DigiKey Part Number | DMT10H015LSS-13DITR-ND - Tape & Reel (TR) DMT10H015LSS-13DICT-ND - Cut Tape (CT) DMT10H015LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT10H015LSS-13 |
Description | MOSFET N-CH 100V 8.3A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.3A (Ta) 1.2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1871 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱98.85000 | ₱98.85 |
| 10 | ₱62.46800 | ₱624.68 |
| 100 | ₱41.77430 | ₱4,177.43 |
| 500 | ₱32.89780 | ₱16,448.90 |
| 1,000 | ₱30.04238 | ₱30,042.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱26.14221 | ₱65,355.52 |
| 5,000 | ₱24.28913 | ₱121,445.65 |
| 7,500 | ₱24.07313 | ₱180,548.48 |

