N-Channel 100 V 8.3A (Ta) 1.2W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 8.3A (Ta) 1.2W (Ta) Surface Mount 8-SO
Diodes ZXGD3113  Synchronous Rectifier Controller | Digi-Key Daily

DMT10H015LSS-13

DigiKey Part Number
DMT10H015LSS-13DITR-ND - Tape & Reel (TR)
DMT10H015LSS-13DICT-ND - Cut Tape (CT)
DMT10H015LSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT10H015LSS-13
Description
MOSFET N-CH 100V 8.3A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 8.3A (Ta) 1.2W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1871 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,734
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱98.85000₱98.85
10₱62.46800₱624.68
100₱41.77430₱4,177.43
500₱32.89780₱16,448.90
1,000₱30.04238₱30,042.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱26.14221₱65,355.52
5,000₱24.28913₱121,445.65
7,500₱24.07313₱180,548.48
Manufacturers Standard Package