


DMTH4004LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4004LK3-13TR-ND - Tape & Reel (TR) 31-DMTH4004LK3-13CT-ND - Cut Tape (CT) 31-DMTH4004LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4004LK3-13 |
Description | MOSFET N-CH 40V 100A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 3.9W (Ta), 180W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 180W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.17000 | ₱110.17 |
| 10 | ₱70.20900 | ₱702.09 |
| 100 | ₱47.22910 | ₱4,722.91 |
| 500 | ₱37.37954 | ₱18,689.77 |
| 1,000 | ₱34.44015 | ₱34,440.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱29.85956 | ₱74,648.90 |
| 5,000 | ₱28.13738 | ₱140,686.90 |

