
DMTH6002LPS-13 | |
|---|---|
DigiKey Part Number | DMTH6002LPS-13DITR-ND - Tape & Reel (TR) DMTH6002LPS-13DICT-ND - Cut Tape (CT) DMTH6002LPS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6002LPS-13 |
Description | MOSFET N-CH 60V 100A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 167W Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
EDA/CAD Models | DMTH6002LPS-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6555 pF @ 30 V |
FET Type | Power Dissipation (Max) 167W |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type K) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱180.44000 | ₱180.44 |
| 10 | ₱116.83700 | ₱1,168.37 |
| 100 | ₱80.48780 | ₱8,048.78 |
| 500 | ₱64.93690 | ₱32,468.45 |
| 1,000 | ₱61.79206 | ₱61,792.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱54.53351 | ₱136,333.77 |
| 5,000 | ₱51.19514 | ₱255,975.70 |
| 7,500 | ₱50.48347 | ₱378,626.02 |











