Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMWSH120H90SCT7-13 | |
|---|---|
DigiKey Part Number | 31-DMWSH120H90SCT7-13TR-ND - Tape & Reel (TR) 31-DMWSH120H90SCT7-13CT-ND - Cut Tape (CT) 31-DMWSH120H90SCT7-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMWSH120H90SCT7-13 |
Description | SICFET N-CH 1200V TO-247 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 38.2A (Tc) 197W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 54.6 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +19V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1078 pF @ 1000 V |
FET Type | Power Dissipation (Max) 197W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 90mOhm @ 20A, 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMWSH120H90SCT7 | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7-ND | ₱333.72840 | Parametric Equivalent |
| DMWSH120H90SCT7Q | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7Q-ND | ₱397.72120 | Parametric Equivalent |
| DMWSH120H90SCT7Q-13 | Diodes Incorporated | 0 | 31-DMWSH120H90SCT7Q-13CT-ND | ₱636.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱501.56000 | ₱501.56 |
| 10 | ₱388.78300 | ₱3,887.83 |
| 25 | ₱360.58040 | ₱9,014.51 |
| 100 | ₱329.53540 | ₱32,953.54 |
| 250 | ₱314.74160 | ₱78,685.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱270.88338 | ₱216,706.70 |

