Similar
Similar



DSR6U600D1 | |
|---|---|
DigiKey Part Number | DSR6U600D1DI-ND |
Manufacturer | |
Manufacturer Product Number | DSR6U600D1 |
Description | DIODE STANDARD 600V 6A TO2523 |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | DSR6U600D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 2.6 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-3 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |



