
DSS3540M-7B | |
|---|---|
DigiKey Part Number | DSS3540M-7BDITR-ND - Tape & Reel (TR) DSS3540M-7BDICT-ND - Cut Tape (CT) DSS3540M-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS3540M-7B |
Description | TRANS PNP 40V 0.5A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 500 mA 100MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.42300 | ₱154.23 |
| 100 | ₱9.74830 | ₱974.83 |
| 500 | ₱7.27224 | ₱3,636.12 |
| 1,000 | ₱6.47189 | ₱6,471.89 |
| 2,000 | ₱5.79660 | ₱11,593.20 |
| 5,000 | ₱5.06497 | ₱25,324.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.61215 | ₱46,121.50 |
| 20,000 | ₱4.23124 | ₱84,624.80 |
| 30,000 | ₱4.03711 | ₱121,113.30 |
| 50,000 | ₱3.81902 | ₱190,951.00 |
| 70,000 | ₱3.68988 | ₱258,291.60 |
| 100,000 | ₱3.57300 | ₱357,300.00 |


