
DMN3009LFV-7 | |
|---|---|
DigiKey Part Number | 31-DMN3009LFV-7TR-ND - Tape & Reel (TR) 31-DMN3009LFV-7CT-ND - Cut Tape (CT) 31-DMN3009LFV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3009LFV-7 |
Description | MOSFET N-CH 30V 60A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱28.40500 | ₱284.05 |
| 100 | ₱18.34140 | ₱1,834.14 |
| 500 | ₱13.98472 | ₱6,992.36 |
| 1,000 | ₱12.58113 | ₱12,581.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.05635 | ₱22,112.70 |
| 4,000 | ₱10.09120 | ₱40,364.80 |
| 6,000 | ₱9.59936 | ₱57,596.16 |
| 10,000 | ₱9.04648 | ₱90,464.80 |
| 14,000 | ₱8.71910 | ₱122,067.40 |
| 20,000 | ₱8.40090 | ₱168,018.00 |
| 50,000 | ₱8.28489 | ₱414,244.50 |

