


DXTN07025BFG-7 | |
|---|---|
DigiKey Part Number | DXTN07025BFG-7DITR-ND - Tape & Reel (TR) DXTN07025BFG-7DICT-ND - Cut Tape (CT) DXTN07025BFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN07025BFG-7 |
Description | TRANS NPN 25V 3A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 3 A 240MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 240MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Surface Mount, Wettable Flank |
Current - Collector (Ic) (Max) 3 A | Package / Case 8-PowerVDFN |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Vce Saturation (Max) @ Ib, Ic 400mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱52.40000 | ₱52.40 |
| 10 | ₱32.45500 | ₱324.55 |
| 100 | ₱21.01520 | ₱2,101.52 |
| 500 | ₱16.07136 | ₱8,035.68 |
| 1,000 | ₱14.47839 | ₱14,478.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱13.13643 | ₱26,272.86 |
| 4,000 | ₱12.00737 | ₱48,029.48 |
| 6,000 | ₱11.43191 | ₱68,591.46 |
| 10,000 | ₱10.78534 | ₱107,853.40 |
| 14,000 | ₱10.40245 | ₱145,634.30 |
| 20,000 | ₱10.03030 | ₱200,606.00 |


