Bipolar (BJT) Transistor NPN - Avalanche Mode 15 V 900 mA 40MHz 800 mW Surface Mount SOT-23 (Type DN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT411QTD

DigiKey Part Number
31-FMMT411QTD-ND
Manufacturer
Manufacturer Product Number
FMMT411QTD
Description
TRANS NPN 15V 0.9A SOT-23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Avalanche Mode 15 V 900 mA 40MHz 800 mW Surface Mount SOT-23 (Type DN)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
900 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
100mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Power - Max
800 mW
Frequency - Transition
40MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (Type DN)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱240.58000₱240.58
10₱158.28400₱1,582.84
100₱111.32280₱11,132.28
500₱91.28420₱45,642.10
1,000₱84.84744₱84,847.44
2,000₱81.88125₱163,762.50
Manufacturers Standard Package