
FW2600018 | |
|---|---|
DigiKey Part Number | 31-FW2600018TR-ND - Tape & Reel (TR) 31-FW2600018CT-ND - Cut Tape (CT) 31-FW2600018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FW2600018 |
Description | CRYSTAL 26.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱35.49200 | ₱354.92 |
| 25 | ₱33.56240 | ₱839.06 |
| 50 | ₱32.18080 | ₱1,609.04 |
| 100 | ₱30.84690 | ₱3,084.69 |
| 250 | ₱29.16996 | ₱7,292.49 |
| 500 | ₱27.96468 | ₱13,982.34 |
| 1,000 | ₱26.80703 | ₱26,807.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱25.07174 | ₱75,215.22 |
| 6,000 | ₱24.03577 | ₱144,214.62 |
| 9,000 | ₱23.45006 | ₱211,050.54 |
| 15,000 | ₱22.73262 | ₱340,989.30 |
| 21,000 | ₱22.27244 | ₱467,721.24 |

