FZT489TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,278
Unit Price: ₱61.93000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 341
Unit Price: ₱76.22000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT489TC

DigiKey Part Number
FZT489TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FZT489TC
Description
TRANS NPN 30V 1A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 1 A 150MHz 2 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 2V
Power - Max
2 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types