
FZT600BQTA | |
|---|---|
DigiKey Part Number | 31-FZT600BQTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT600BQTA |
Description | TRANS NPN DARL 140V 2A SOT-223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 140 V 2 A 250MHz 1.2 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 10mA, 1A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 500mA, 10V | |
Power - Max | 1.2 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱22.40271 | ₱22,402.71 |
| 2,000 | ₱20.50515 | ₱41,010.30 |
| 3,000 | ₱19.53816 | ₱58,614.48 |
| 5,000 | ₱18.45157 | ₱92,257.85 |
| 7,000 | ₱17.80809 | ₱124,656.63 |
| 10,000 | ₱17.18262 | ₱171,826.20 |
| 25,000 | ₱16.87499 | ₱421,874.75 |

