
GBJ1508-F | |
|---|---|
DigiKey Part Number | GBJ1508-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ1508-F |
Description | BRIDGE RECT 1PHASE 800V 15A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ1508-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱183.41000 | ₱183.41 |
| 15 | ₱110.40600 | ₱1,656.09 |
| 105 | ₱81.07305 | ₱8,512.67 |
| 510 | ₱65.73386 | ₱33,524.27 |
| 1,005 | ₱60.79255 | ₱61,096.51 |
| 2,010 | ₱56.53961 | ₱113,644.62 |
| 5,010 | ₱51.95423 | ₱260,290.69 |
| 10,005 | ₱50.80362 | ₱508,290.22 |


