GBJ25005-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱52.85063
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱57.31688
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱58.80563
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱64.01625
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱47.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 933
Unit Price: ₱120.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,962
Unit Price: ₱124.62000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱35.46203
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 407
Unit Price: ₱120.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱94.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 792
Unit Price: ₱131.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱26.51047
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱36.93410
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱125.06000
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ25005-F

DigiKey Part Number
GBJ25005-F-ND
Manufacturer
Manufacturer Product Number
GBJ25005-F
Description
BRIDGE RECT 1PHASE 50V 25A GBJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBJ
Technology
Standard
Supplier Device Package
GBJ
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBJ10005Diodes Incorporated0GBJ10005DI-ND₱52.85063Similar
GBJ15005Diodes Incorporated0GBJ15005DI-ND₱57.31688Similar
GBJ20005Diodes Incorporated0GBJ20005DI-ND₱58.80563Similar
GBJ25005Diodes Incorporated0GBJ25005DI-ND₱64.01625Similar
GBJ6005Diodes Incorporated0GBJ6005DI-ND₱47.64000Similar
Available To Order
Factory Stock: 1,200
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PHP
Tube
QuantityUnit PriceExt Price
15₱96.15333₱1,442.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.