
GDZ11LP3-7 | |
|---|---|
DigiKey Part Number | GDZ11LP3-7DITR-ND - Tape & Reel (TR) GDZ11LP3-7DICT-ND - Cut Tape (CT) GDZ11LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ11LP3-7 |
Description | DIODE ZENER 11V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.33700 | ₱83.37 |
| 100 | ₱5.17490 | ₱517.49 |
| 500 | ₱3.78618 | ₱1,893.09 |
| 1,000 | ₱3.33718 | ₱3,337.18 |
| 2,000 | ₱2.95755 | ₱5,915.10 |
| 5,000 | ₱2.54564 | ₱12,728.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.22157 | ₱22,215.70 |
| 20,000 | ₱2.01306 | ₱40,261.20 |
| 30,000 | ₱1.90675 | ₱57,202.50 |
| 50,000 | ₱1.78724 | ₱89,362.00 |
| 70,000 | ₱1.71644 | ₱120,150.80 |
| 100,000 | ₱1.64762 | ₱164,762.00 |
| 250,000 | ₱1.51108 | ₱377,770.00 |

