
GDZ3V6LP3-7 | |
|---|---|
DigiKey Part Number | GDZ3V6LP3-7DITR-ND - Tape & Reel (TR) GDZ3V6LP3-7DICT-ND - Cut Tape (CT) GDZ3V6LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ3V6LP3-7 |
Description | DIODE ZENER 3.6V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱6.13400 | ₱61.34 |
| 100 | ₱2.62020 | ₱262.02 |
| 500 | ₱2.50110 | ₱1,250.55 |
| 1,000 | ₱2.26290 | ₱2,262.90 |
| 2,000 | ₱2.23313 | ₱4,466.26 |
| 5,000 | ₱2.20335 | ₱11,016.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.72695 | ₱17,269.50 |
| 20,000 | ₱1.71644 | ₱34,328.80 |
| 30,000 | ₱1.64763 | ₱49,428.90 |
| 50,000 | ₱1.51108 | ₱75,554.00 |


