
GDZ3V9LP3-7 | |
|---|---|
DigiKey Part Number | GDZ3V9LP3-7DITR-ND - Tape & Reel (TR) GDZ3V9LP3-7DICT-ND - Cut Tape (CT) GDZ3V9LP3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ3V9LP3-7 |
Description | DIODE ZENER 3.9V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.26290 | ₱22,629.00 |
| 20,000 | ₱2.22062 | ₱44,412.40 |
| 30,000 | ₱2.21764 | ₱66,529.20 |
| 50,000 | ₱2.05487 | ₱102,743.50 |
| 70,000 | ₱1.95771 | ₱137,039.70 |


