
GDZ6V8LP3-7 | |
|---|---|
DigiKey Part Number | 31-GDZ6V8LP3-7TR-ND - Tape & Reel (TR) 31-GDZ6V8LP3-7CT-ND - Cut Tape (CT) 31-GDZ6V8LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ6V8LP3-7 |
Description | DIODE ZENER 6.8V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.24000 | ₱52.40 |
| 100 | ₱2.73930 | ₱273.93 |
| 500 | ₱2.44156 | ₱1,220.78 |
| 1,000 | ₱2.32245 | ₱2,322.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.14380 | ₱21,438.00 |
| 20,000 | ₱2.12790 | ₱42,558.00 |
| 30,000 | ₱2.10092 | ₱63,027.60 |
| 50,000 | ₱1.96763 | ₱98,381.50 |
| 70,000 | ₱1.86094 | ₱130,265.80 |

