Similar
Direct

LLSD101A-7 | |
|---|---|
DigiKey Part Number | LLSD101ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLSD101A-7 |
Description | DIODE SCHOTTK 60V 15MA MINI MELF |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | LLSD101A-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |



