Similar

PD3S140Q-7 | |
|---|---|
DigiKey Part Number | 31-PD3S140Q-7TR-ND - Tape & Reel (TR) 31-PD3S140Q-7CT-ND - Cut Tape (CT) 31-PD3S140Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3S140Q-7 |
Description | DIODE SCHOTTK 40V 1A POWERDI 323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 32pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱15.18500 | ₱151.85 |
| 100 | ₱10.23070 | ₱1,023.07 |
| 500 | ₱7.60810 | ₱3,804.05 |
| 1,000 | ₱6.77500 | ₱6,775.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.53339 | ₱16,600.17 |
| 6,000 | ₱5.20467 | ₱31,228.02 |
| 9,000 | ₱4.46321 | ₱40,168.89 |
| 21,000 | ₱4.28715 | ₱90,030.15 |
| 30,000 | ₱4.11604 | ₱123,481.20 |
| 75,000 | ₱3.78887 | ₱284,165.25 |





