Comparator Standard (General Purpose) 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2903QM8-13

DigiKey Part Number
31-LM2903QM8-13TR-ND - Tape & Reel (TR)
31-LM2903QM8-13CT-ND - Cut Tape (CT)
31-LM2903QM8-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903QM8-13
Description
IC COMPARATOR 2 DIFF 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1.7mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱6.72900₱67.29
25₱5.93120₱148.28
100₱5.03790₱503.79
250₱4.61156₱1,152.89
500₱4.35430₱2,177.15
1,000₱4.14111₱4,141.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱3.91696₱9,792.40
5,000₱3.78178₱18,908.90
7,500₱3.71401₱27,855.08
12,500₱3.63898₱45,487.25
17,500₱3.59508₱62,913.90
25,000₱3.55290₱88,822.50
62,500₱3.46206₱216,378.75
125,000₱3.40731₱425,913.75
Manufacturers Standard Package