


MBRD20100CT-13 | |
|---|---|
DigiKey Part Number | MBRD20100CT-13DITR-ND - Tape & Reel (TR) MBRD20100CT-13DICT-ND - Cut Tape (CT) MBRD20100CT-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD20100CT-13 |
Description | DIODE ARR SCHOT 100V 10A TO2523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱22.56900 | ₱225.69 |
| 100 | ₱18.18060 | ₱1,818.06 |
| 500 | ₱16.42984 | ₱8,214.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱13.47259 | ₱33,681.47 |
| 5,000 | ₱12.95903 | ₱64,795.15 |
| 7,500 | ₱12.66938 | ₱95,020.35 |
| 12,500 | ₱11.53784 | ₱144,223.00 |











