MMBD4448HW-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 403
Unit Price: ₱6.55000
Datasheet

Similar


onsemi
In Stock: 9,144
Unit Price: ₱7.74000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₱2.18132
Datasheet

Similar


Infineon Technologies
In Stock: 1,677,539
Unit Price: ₱2.97750
Datasheet
Diode 80 V 250mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HW-7-F

DigiKey Part Number
MMBD4448HW-7-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD4448HW-7-F
Description
DIODE STANDARD 80V 250MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Capacitance @ Vr, F
3.5pF @ 6V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.29923₱6,897.69
6,000₱1.42920₱8,575.20
9,000₱1.37951₱12,415.59
15,000₱1.27266₱19,089.90
21,000₱1.18286₱24,840.06
Manufacturers Standard Package