Diode Array 2 Pair Common Anode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448HAQW-7-F

DigiKey Part Number
MMBD4448HAQW-FDITR-ND - Tape & Reel (TR)
MMBD4448HAQW-FDICT-ND - Cut Tape (CT)
MMBD4448HAQW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448HAQW-7-F
Description
DIODE ARRAY GP 80V 250MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 80 V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,859
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱18.16300₱181.63
100₱14.82200₱1,482.20
500₱11.21564₱5,607.82
1,000₱10.05144₱10,051.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.81892₱23,456.76
6,000₱7.50330₱45,019.80
9,000₱7.22156₱64,994.04
15,000₱7.19852₱107,977.80
21,000₱6.32308₱132,784.68
Manufacturers Standard Package