MMBT123S-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 480
Unit Price: ₱37.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱13.70000
Datasheet

Similar


onsemi
In Stock: 33,756
Unit Price: ₱11.31000
Datasheet

Similar


onsemi
In Stock: 32,164
Unit Price: ₱14.29000
Datasheet

Similar


onsemi
In Stock: 97
Unit Price: ₱29.18000
Datasheet

Similar


onsemi
In Stock: 50,175
Unit Price: ₱9.53000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱32.75000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱20.25000
Datasheet
Bipolar (BJT) Transistor NPN 18 V 1 A 100MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT123S-7-F

DigiKey Part Number
MMBT123S-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT123S-7-F
Description
TRANS NPN 18V 1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 18 V 1 A 100MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
18 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes