
DMWSH120H90SCT7 | |
|---|---|
DigiKey Part Number | 31-DMWSH120H90SCT7-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H90SCT7 |
Description | SICFET N-CH 1200V TO-247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 38.2A (Tc) 197W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 54.6 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1078 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 197W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱309.50520 | ₱15,475.26 |

