
MMBZ20VALAQ-7 | |
|---|---|
DigiKey Part Number | 31-MMBZ20VALAQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ20VALAQ-7 |
Description | TVS DIODE 17VWM 28VC SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.62684 | ₱13,880.52 |
| 6,000 | ₱4.18081 | ₱25,084.86 |
| 9,000 | ₱3.95333 | ₱35,579.97 |
| 15,000 | ₱3.69758 | ₱55,463.70 |
| 21,000 | ₱3.54609 | ₱74,467.89 |
| 30,000 | ₱3.39880 | ₱101,964.00 |
| 75,000 | ₱3.07550 | ₱230,662.50 |
| 150,000 | ₱3.02216 | ₱453,324.00 |

