
MMBZ5252B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5252B-FDITR-ND - Tape & Reel (TR) MMBZ5252B-FDICT-ND - Cut Tape (CT) MMBZ5252B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5252B-7-F |
Description | DIODE ZENER 24V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.33500 | ₱33.35 |
| 100 | ₱1.72700 | ₱172.70 |
| 500 | ₱1.69718 | ₱848.59 |
| 1,000 | ₱1.66740 | ₱1,667.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.25055 | ₱3,751.65 |
| 6,000 | ₱1.23576 | ₱7,414.56 |
| 9,000 | ₱1.22554 | ₱11,029.86 |
| 15,000 | ₱0.90107 | ₱13,516.05 |
| 21,000 | ₱0.83257 | ₱17,483.97 |

