Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMDT3946-7 | |
|---|---|
DigiKey Part Number | MMDT3946DITR-ND - Tape & Reel (TR) MMDT3946DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMDT3946-7 |
Description | TRANS NPN/PNP 40V 200MA SOT-363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 200mW Surface Mount SOT-363 |
EDA/CAD Models | MMDT3946-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz, 250MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT3946-7-F | Diodes Incorporated | 2,343 | MMDT3946-FDICT-ND | ₱24.42000 | Direct |
| BC847BPDW1T1G | onsemi | 0 | BC847BPDW1T1GOSCT-ND | ₱12.51000 | Similar |
| CMKT3946 TR PBFREE | Central Semiconductor Corp | 8,132 | 1514-CMKT3946TRPBFREECT-ND | ₱47.64000 | Similar |
| MBT3946DW1T1G | onsemi | 1,462 | MBT3946DW1T1GOSCT-ND | ₱11.91000 | Similar |
| MBT3946DW1T2G | onsemi | 31,386 | MBT3946DW1T2GOSCT-ND | ₱10.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₱5.95500 | ₱178,650.00 |





