
ZXT13N15DE6TA | |
|---|---|
DigiKey Part Number | 31-ZXT13N15DE6TATR-ND - Tape & Reel (TR) 31-ZXT13N15DE6TACT-ND - Cut Tape (CT) 31-ZXT13N15DE6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT13N15DE6TA |
Description | TRANS NPN 15V 5A SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 5 A 72MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 72MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱40.43400 | ₱404.34 |
| 100 | ₱26.48780 | ₱2,648.78 |
| 500 | ₱20.48640 | ₱10,243.20 |
| 1,000 | ₱18.55161 | ₱18,551.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱16.09398 | ₱48,281.94 |
| 6,000 | ₱14.85663 | ₱89,139.78 |
| 9,000 | ₱14.22623 | ₱128,036.07 |
| 15,000 | ₱13.51805 | ₱202,770.75 |
| 21,000 | ₱13.39875 | ₱281,373.75 |

