
MMSZ5229BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5229BQ-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5229BQ-7-FCT-ND - Cut Tape (CT) 31-MMSZ5229BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5229BQ-7-F |
Description | DIODE ZENER 4.3V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱5.06200 | ₱50.62 |
| 100 | ₱2.20340 | ₱220.34 |
| 500 | ₱2.08426 | ₱1,042.13 |
| 1,000 | ₱1.78650 | ₱1,786.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.36965 | ₱4,108.95 |
| 6,000 | ₱1.34226 | ₱8,053.56 |
| 9,000 | ₱1.05920 | ₱9,532.80 |
| 15,000 | ₱0.97265 | ₱14,589.75 |
| 21,000 | ₱0.89991 | ₱18,898.11 |

