
MMSZ5231BQ-7-F | |
|---|---|
DigiKey Part Number | 31-MMSZ5231BQ-7-FTR-ND - Tape & Reel (TR) 31-MMSZ5231BQ-7-FCT-ND - Cut Tape (CT) 31-MMSZ5231BQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5231BQ-7-F |
Description | DIODE ZENER 5.1V 370MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 370 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.84800 | ₱68.48 |
| 100 | ₱3.98990 | ₱398.99 |
| 500 | ₱3.09302 | ₱1,546.51 |
| 1,000 | ₱2.68451 | ₱2,684.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.66740 | ₱5,002.20 |
| 6,000 | ₱1.63405 | ₱9,804.30 |
| 9,000 | ₱1.50463 | ₱13,541.67 |
| 15,000 | ₱1.43099 | ₱21,464.85 |
| 75,000 | ₱1.26927 | ₱95,195.25 |
| 150,000 | ₱1.16929 | ₱175,393.50 |
| 300,000 | ₱1.08523 | ₱325,569.00 |

