
MUR160 | |
|---|---|
DigiKey Part Number | 31-MUR160TR-ND - Tape & Reel (TR) 31-MUR160CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR160 |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 27pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.24500 | ₱152.45 |
| 100 | ₱9.59950 | ₱959.95 |
| 500 | ₱7.14242 | ₱3,571.21 |
| 1,000 | ₱6.34624 | ₱6,346.24 |
| 2,000 | ₱5.67512 | ₱11,350.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.94765 | ₱24,738.25 |
| 10,000 | ₱4.49734 | ₱44,973.40 |
| 15,000 | ₱4.26779 | ₱64,016.85 |
| 25,000 | ₱4.00976 | ₱100,244.00 |
| 35,000 | ₱3.85697 | ₱134,993.95 |
| 50,000 | ₱3.70843 | ₱185,421.50 |











