Diode 600 V 4A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 4A Surface Mount SMC
DO-214AB, SMC

MURS460C

DigiKey Part Number
31-MURS460CTR-ND - Tape & Reel (TR)
31-MURS460CCT-ND - Cut Tape (CT)
31-MURS460CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS460C
Description
DIODE STANDARD 600V 4A SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1.28 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,023
Factory Stock: 180,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱22.39100₱223.91
100₱14.26820₱1,426.82
500₱10.75354₱5,376.77
1,000₱9.61852₱9,618.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.17463₱24,523.89
6,000₱7.44663₱44,679.78
9,000₱7.07566₱63,680.94
15,000₱6.65864₱99,879.60
21,000₱6.41175₱134,646.75
30,000₱6.17168₱185,150.40
Manufacturers Standard Package