P6KE400CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱14.16575
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,500
Unit Price: ₱52.40000
Datasheet

Similar


STMicroelectronics
In Stock: 3,378
Unit Price: ₱57.17000
Datasheet

Similar


STMicroelectronics
In Stock: 4,517
Unit Price: ₱57.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,050
Unit Price: ₱37.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,010
Unit Price: ₱55.98000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱17.58134
Datasheet
548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE400CA-B

DigiKey Part Number
P6KE400CA-BDI-ND
Manufacturer
Manufacturer Product Number
P6KE400CA-B
Description
TVS DIODE 342VWM 548VC DO15
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE400CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.