
PAM8303CBSC | |
|---|---|
DigiKey Part Number | PAM8303CBSCDITR-ND - Tape & Reel (TR) PAM8303CBSCDICT-ND - Cut Tape (CT) PAM8303CBSCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8303CBSC |
Description | IC AMP CLASS D MONO 3W 8MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱24.77300 | ₱247.73 |
| 25 | ₱22.17640 | ₱554.41 |
| 100 | ₱19.32400 | ₱1,932.40 |
| 250 | ₱17.97220 | ₱4,493.05 |
| 500 | ₱17.15398 | ₱8,576.99 |
| 1,000 | ₱16.48106 | ₱16,481.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱15.77074 | ₱39,426.85 |
| 5,000 | ₱15.34270 | ₱76,713.50 |
| 7,500 | ₱15.12824 | ₱113,461.80 |
| 12,500 | ₱14.89074 | ₱186,134.25 |
| 17,500 | ₱14.75196 | ₱258,159.30 |
| 25,000 | ₱14.61843 | ₱365,460.75 |


