
PD3Z284C10-7 | |
|---|---|
DigiKey Part Number | 31-PD3Z284C10-7TR-ND - Tape & Reel (TR) 31-PD3Z284C10-7CT-ND - Cut Tape (CT) 31-PD3Z284C10-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3Z284C10-7 |
Description | DIODE ZENER 10V 500MW POWERDI323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±6% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3Z284C10-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40.49000 | ₱40.49 |
| 10 | ₱25.24900 | ₱252.49 |
| 100 | ₱16.19760 | ₱1,619.76 |
| 500 | ₱12.29708 | ₱6,148.54 |
| 1,000 | ₱11.03878 | ₱11,038.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.15442 | ₱27,463.26 |
| 6,000 | ₱8.37194 | ₱50,231.64 |
| 9,000 | ₱7.97315 | ₱71,758.35 |
| 15,000 | ₱7.52502 | ₱112,875.30 |
| 21,000 | ₱7.25966 | ₱152,452.86 |
| 30,000 | ₱7.03434 | ₱211,030.20 |

