Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3257LE

DigiKey Part Number
31-PI3B3257LE-ND
Manufacturer
Manufacturer Product Number
PI3B3257LE
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
96₱19.01875₱1,825.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.