
PI3C34X245BEX | |
|---|---|
DigiKey Part Number | PI3C34X245BEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3C34X245BEX |
Description | IC BUS SWITCH 8 X 1:1 80-BQSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 80-BQSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-FSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 80-BQSOP | |
Base Product Number |

