Similar

PI3CH480ZHDEX | |
|---|---|
DigiKey Part Number | 31-PI3CH480ZHDEXTR-ND - Tape & Reel (TR) 31-PI3CH480ZHDEXCT-ND - Cut Tape (CT) 31-PI3CH480ZHDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3CH480ZHDEX |
Description | IC MUX/DEMUX 4 X 2:1 16-UQFN |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PI3CH480ZHDEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |


