
PI3PCIE3412AZHEX | |
|---|---|
DigiKey Part Number | PI3PCIE3412AZHEXDITR-ND - Tape & Reel (TR) PI3PCIE3412AZHEXDICT-ND - Cut Tape (CT) PI3PCIE3412AZHEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3412AZHEX |
Description | PCI SWITCH 2:1 4 CHAN 42TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3PCIE3412AZHEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8.2GHz | |
Features | Bi-Directional, SATA, USB 3.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱86.22800 | ₱862.28 |
| 25 | ₱78.53440 | ₱1,963.36 |
| 100 | ₱70.07250 | ₱7,007.25 |
| 250 | ₱66.04096 | ₱16,510.24 |
| 500 | ₱63.61132 | ₱31,805.66 |
| 1,000 | ₱61.60983 | ₱61,609.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱58.84816 | ₱205,968.56 |
| 7,000 | ₱57.68966 | ₱403,827.62 |







