
PI3PCIE3415AZHEX | |
|---|---|
DigiKey Part Number | 31-PI3PCIE3415AZHEXTR-ND - Tape & Reel (TR) 31-PI3PCIE3415AZHEXCT-ND - Cut Tape (CT) 31-PI3PCIE3415AZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3415AZHEX |
Description | IC INTERFACE SPECIALIZED 42TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCIe Interface 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCIe | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱142.92000 | ₱142.92 |
| 10 | ₱105.93900 | ₱1,059.39 |
| 25 | ₱96.73320 | ₱2,418.33 |
| 100 | ₱86.61550 | ₱8,661.55 |
| 250 | ₱81.79788 | ₱20,449.47 |
| 500 | ₱78.89184 | ₱39,445.92 |
| 1,000 | ₱76.49972 | ₱76,499.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱73.20005 | ₱256,200.18 |
| 7,000 | ₱71.81568 | ₱502,709.76 |

