USB Switch IC 2 Channel 10-UDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB221AZWEX-13R

DigiKey Part Number
31-PI3USB221AZWEX-13RTR-ND - Tape & Reel (TR)
31-PI3USB221AZWEX-13RCT-ND - Cut Tape (CT)
31-PI3USB221AZWEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB221AZWEX-13R
Description
USB2 SWITCH U-DFN3030-10 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 10-UDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
1:2
Switch Circuit
DPST
Number of Channels
2
On-State Resistance (Max)
6Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.6GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-UDFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱37.52000₱37.52
10₱26.73800₱267.38
25₱23.96280₱599.07
100₱20.91990₱2,091.99
250₱19.47048₱4,867.62
500₱18.59628₱9,298.14
1,000₱17.87631₱17,876.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱16.98703₱50,961.09
6,000₱16.55202₱99,312.12
9,000₱16.33410₱147,006.90
15,000₱16.09267₱241,390.05
21,000₱15.95166₱334,984.86
30,000₱15.81600₱474,480.00
Manufacturers Standard Package